NAND01GR4B2CN6T vs NAND01GR4A0AN6E feature comparison

NAND01GR4B2CN6T Numonyx Memory Solutions

Buy Now Datasheet

NAND01GR4A0AN6E STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NUMONYX STMICROELECTRONICS
Part Package Code TSOP TSOP
Package Description TSOP1, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48
Pin Count 48 48
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 35 ns 35 ns
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0 e3/e6
Length 18.4 mm 18.4 mm
Memory Density 1073741824 bit 1073741824 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 67108864 words 67108864 words
Number of Words Code 64000000 64000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64MX16 64MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Programming Voltage 1.8 V 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN/TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 12 mm 12 mm
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
Command User Interface YES
Data Polling NO
Number of Sectors/Size 8K
Package Equivalence Code TSSOP48,.8,20
Page Size 256 words
Ready/Busy YES
Sector Size 8K
Standby Current-Max 0.00005 A
Supply Current-Max 0.015 mA
Toggle Bit NO
Type SLC NAND TYPE

Compare NAND01GR4B2CN6T with alternatives

Compare NAND01GR4A0AN6E with alternatives