NAND01GR4A0AN6E vs NAND01GR4B3BV6 feature comparison

NAND01GR4A0AN6E Numonyx Memory Solutions

Buy Now Datasheet

NAND01GR4B3BV6 STMicroelectronics

Buy Now Datasheet
Yes No
Yes No
Obsolete Transferred
NUMONYX STMICROELECTRONICS
TSOP SOIC
12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 VSSOP,
48 48
unknown compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
35 ns 35 ns
R-PDSO-G48 R-PDSO-G48
18.4 mm 15.4 mm
1073741824 bit 1073741824 bit
FLASH FLASH
16 16
1 1
48 48
67108864 words 67108864 words
64000000 64000000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
64MX16 64MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 VSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
PARALLEL PARALLEL
NOT SPECIFIED
1.8 V 1.8 V
Not Qualified Not Qualified
1.2 mm 0.65 mm
0.015 mA
1.95 V 1.95 V
1.7 V 1.7 V
1.8 V 1.8 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
NOT SPECIFIED
SLC NAND TYPE
12 mm 12 mm
2 2
e0
TIN LEAD

Compare NAND01GR4A0AN6E with alternatives

Compare NAND01GR4B3BV6 with alternatives