NAND01GR4A0AN6E vs NAND01GR4B2CN1 feature comparison

NAND01GR4A0AN6E STMicroelectronics

Buy Now Datasheet

NAND01GR4B2CN1 STMicroelectronics

Buy Now Datasheet
Yes No
Yes No
Transferred Transferred
STMICROELECTRONICS STMICROELECTRONICS
TSOP TSOP
12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 TSOP1,
48 48
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
35 ns 35 ns
YES
NO
R-PDSO-G48 R-PDSO-G48
e3/e6 e0
18.4 mm 18.4 mm
1073741824 bit 1073741824 bit
FLASH FLASH
16 16
1 1
8K
48 48
67108864 words 67108864 words
64000000 64000000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 70 °C
-40 °C
64MX16 64MX16
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSOP1
TSSOP48,.8,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
256 words
PARALLEL PARALLEL
260
1.8 V 1.8 V
Not Qualified Not Qualified
YES
1.2 mm 1.2 mm
8K
0.00005 A
0.015 mA
1.95 V 1.95 V
1.7 V 1.7 V
1.8 V 1.8 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
TIN/TIN BISMUTH TIN LEAD
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
NOT SPECIFIED
NO
SLC NAND TYPE
12 mm 12 mm
2 3

Compare NAND01GR4A0AN6E with alternatives

Compare NAND01GR4B2CN1 with alternatives