N54F164/BDA vs 5962-8607101DA feature comparison

N54F164/BDA NXP Semiconductors

Buy Now Datasheet

5962-8607101DA Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NATIONAL SEMICONDUCTOR CORP
Part Package Code DFP
Package Description DFP, DFP, FL14,.3
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction RIGHT RIGHT
Family F/FAST F/FAST
JESD-30 Code R-CDFP-F14 R-GDFP-F14
Length 9.906 mm
Load Capacitance (CL) 50 pF
Logic IC Type SERIAL IN PARALLEL OUT SERIAL IN PARALLEL OUT
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 50 mA
Propagation Delay (tpd) 13 ns 9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.159 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.2865 mm 6.3 mm
fmax-Min 80 MHz 80 MHz
Base Number Matches 1 1
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code FL14,.3
Screening Level MIL-STD-883
Terminal Finish TIN LEAD

Compare N54F164/BDA with alternatives

Compare 5962-8607101DA with alternatives