MXZZ-025/108M12.5X14TR13
vs
NACY102M25V12.5X14TR15
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TECATE GROUP
|
NIC COMPONENTS CORP
|
Package Description |
, 5450
|
, 5450
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
1000 µF
|
1000 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Height |
14 mm
|
14 mm
|
Length |
13.8 mm
|
13.6 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 13 Inch
|
TR, 15 Inch
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Size Code |
5450
|
5450
|
Width |
12.8 mm
|
12.8 mm
|
Base Number Matches |
1
|
10
|
Rohs Code |
|
No
|
ESR |
|
58 mΩ
|
Ripple Current |
|
1150 mA
|
|
|
|
Compare MXZZ-025/108M12.5X14TR13 with alternatives
Compare NACY102M25V12.5X14TR15 with alternatives