MXL1014DN vs TLE2062MJGB feature comparison

MXL1014DN Rochester Electronics LLC

Buy Now Datasheet

TLE2062MJGB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, MS-001AC, DIP-14 CERAMIC, DIP-8
Pin Count 14 8
Reach Compliance Code unknown not_compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.038 µA 0.03 µA
Common-mode Reject Ratio-Nom 113 dB 90 dB
Input Offset Voltage-Max 1000 µV 2000 µV
JESD-30 Code R-PDIP-T14 R-CDIP-T8
JESD-609 Code e0 e0
Length 19.05 mm 9.58 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V -19 V
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Functions 4 2
Number of Terminals 14 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 245
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 4.572 mm 5.08 mm
Slew Rate-Nom 0.4 V/us 3.4 V/us
Supply Voltage Limit-Max 22 V 19 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO NO
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 72 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.015 µA
Low-Bias YES
Low-Offset NO
Micropower YES
Package Equivalence Code DIP8,.3
Packing Method TUBE
Power NO
Programmable Power NO
Screening Level 38535Q/M;38534H;883B
Slew Rate-Min 1.8 V/us
Supply Current-Max 0.69 mA
Technology BIFET
Unity Gain BW-Nom 2000
Voltage Gain-Min 500
Wideband NO

Compare MXL1014DN with alternatives

Compare TLE2062MJGB with alternatives