TLE2062MJGB
vs
TLE2062AMP
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
CERAMIC, DIP-8
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.03 µA
0.03 µA
Common-mode Reject Ratio-Nom
82 dB
82 dB
Input Offset Voltage-Max
7000 µV
6000 µV
JESD-30 Code
R-CDIP-T8
R-PDIP-T8
Length
9.58 mm
9.81 mm
Moisture Sensitivity Level
NOT SPECIFIED
Neg Supply Voltage Limit-Max
-19 V
-19 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Nom
3.4 V/us
3.4 V/us
Supply Voltage Limit-Max
19 V
19 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BIFET
BIFET
Temperature Grade
MILITARY
MILITARY
Terminal Finish
NOT SPECIFIED
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Unity Gain BW-Nom
1300
1300
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min
65 dB
Frequency Compensation
YES
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Package Equivalence Code
DIP8,.3
Qualification Status
Not Qualified
Slew Rate-Min
1.8 V/us
Supply Current-Max
0.73 mA
Voltage Gain-Min
7000
Compare TLE2062MJGB with alternatives
Compare TLE2062AMP with alternatives