MXL1014DN
vs
UPC4560G2-A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NEC ELECTRONICS CORP
Part Package Code
DIP
SOIC
Package Description
0.300 INCH, PLASTIC, MS-001AC, DIP-14
SOP,
Pin Count
14
8
Reach Compliance Code
unknown
compliant
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.038 µA
0.5 µA
Common-mode Reject Ratio-Nom
113 dB
100 dB
Input Offset Voltage-Max
1000 µV
6000 µV
JESD-30 Code
R-PDIP-T14
R-PDSO-G8
JESD-609 Code
e0
e3/e6
Length
19.05 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
4
2
Number of Terminals
14
8
Operating Temperature-Max
70 °C
80 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
260
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
4.572 mm
1.8 mm
Slew Rate-Nom
0.4 V/us
2.8 V/us
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Temperature Grade
COMMERCIAL
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
MATTE TIN/TIN BISMUTH
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
10
Width
7.62 mm
4.4 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.33.00.01
Package Equivalence Code
SOP8,.25
Supply Current-Max
5.6 mA
Technology
BIPOLAR
Unity Gain BW-Nom
10000
Compare MXL1014DN with alternatives
Compare UPC4560G2-A with alternatives