MX98704 vs ML6694CH feature comparison

MX98704 Macronix International Co Ltd

Buy Now Datasheet

ML6694CH RF Micro Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD MICRO LINEAR CORP
Part Package Code LCC QFP
Package Description QCCJ, TQFP, TQFP44,.47SQ,32
Pin Count 52 44
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-J52 S-PQFP-G44
JESD-609 Code e0 e0
Length 19.1262 mm 10 mm
Number of Functions 1 1
Number of Terminals 52 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TQFP
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 1.2 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD QUAD
Width 19.1262 mm 10 mm
Base Number Matches 1 1
Rohs Code No
Data Rate 100000 Mbps
Number of Transceivers 1
Package Equivalence Code TQFP44,.47SQ,32
Supply Current-Max 260 mA

Compare MX98704 with alternatives

Compare ML6694CH with alternatives