MX98704 vs ML4654CQ feature comparison

MX98704 Macronix International Co Ltd

Buy Now Datasheet

ML4654CQ RF Micro Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD MICRO LINEAR CORP
Part Package Code LCC QLCC
Package Description QCCJ, QCCJ, LDCC28,.5SQ
Pin Count 52 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-J52 S-PQCC-J28
JESD-609 Code e0 e0
Length 19.1262 mm 11.5 mm
Number of Functions 1 1
Number of Terminals 52 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 19.1262 mm 11.5 mm
Base Number Matches 1 1
Rohs Code No
Data Rate 10000 Mbps
Number of Transceivers 1
Package Equivalence Code LDCC28,.5SQ
Supply Current-Max 120 mA

Compare MX98704 with alternatives

Compare ML4654CQ with alternatives