MX98704 vs MAR-90-6MC4 feature comparison

MX98704 Macronix International Co Ltd

Buy Now Datasheet

MAR-90-6MC4 Data Delay Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD DATA DELAY DEVICES INC
Part Package Code LCC
Package Description QCCJ, SOP,
Pin Count 52
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-J52 R-XDSO-G24
JESD-609 Code e0
Length 19.1262 mm 32.512 mm
Number of Functions 1 1
Number of Terminals 52 24
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code QCCJ SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 7.112 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 19.1262 mm
Base Number Matches 1 1

Compare MX98704 with alternatives

Compare MAR-90-6MC4 with alternatives