MX7541TD vs PM7541ABX feature comparison

MX7541TD Maxim Integrated Products

Buy Now Datasheet

PM7541ABX Precision Monolithics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC PRECISION MONOLITHICS INC
Part Package Code DIP
Package Description DIP-18
Pin Count 18
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY, OFFSET BINARY
Input Format SERIAL
JESD-30 Code R-CDIP-T18 R-GDIP-T18
JESD-609 Code e4 e0
Linearity Error-Max (EL) 0.0122% 0.012%
Moisture Sensitivity Level 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 18 18
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Settling Time-Max 1 µs 1 µs
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Gold (Au) - with Nickel (Ni) barrier TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 2
Package Equivalence Code DIP18,.3
Supply Current-Max 2 mA
Terminal Pitch 2.54 mm

Compare MX7541TD with alternatives

Compare PM7541ABX with alternatives