MX7541TD vs PM7541AEX feature comparison

MX7541TD Rochester Electronics LLC

Buy Now Datasheet

PM7541AEX Analog Devices Inc

Buy Now Datasheet
No
No No
Contact Manufacturer Obsolete
ROCHESTER ELECTRONICS LLC ANALOG DEVICES INC
DIP DIP
DIP, HERMETIC SEALED, CERDIP-18
18 18
unknown unknown
3A001.A.2.C EAR99
8542.39.00.01 8542.39.00.01
D/A CONVERTER D/A CONVERTER
BINARY, OFFSET BINARY BINARY, OFFSET BINARY
PARALLEL, WORD PARALLEL, WORD
R-CDIP-T18 R-GDIP-T18
e4 e0
0.0122% 0.012%
1
12 12
1 2
18 18
125 °C 85 °C
-55 °C -40 °C
CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified Not Qualified
5.08 mm 5.08 mm
15 V 15 V
NO NO
CMOS CMOS
MILITARY INDUSTRIAL
GOLD OVER NICKEL TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
2 3
15 V
DIP18,.3
1 µs
0.6 µs
2 mA

Compare MX7541TD with alternatives

Compare PM7541AEX with alternatives