AD7533TE/883B vs AD7533UQ feature comparison

AD7533TE/883B Analog Devices Inc

Buy Now Datasheet

AD7533UQ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QLCC DIP
Package Description LCC-20 DIP-16
Pin Count 20 16
Reach Compliance Code unknown not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code S-CQCC-N20 X-GDIP-T16
JESD-609 Code e4 e0
Length 8.89 mm
Linearity Error-Max (EL) 0.1% 0.05%
Number of Bits 10 10
Number of Functions 2 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ DIP16(UNSPEC)
Package Shape SQUARE UNSPECIFIED
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.54 mm
Settling Time-Max 0.8 µs 0.8 µs
Settling Time-Nom (tstl) 0.8 µs
Supply Current-Max 2 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position QUAD DUAL
Width 8.89 mm
Base Number Matches 2 3

Compare AD7533TE/883B with alternatives