MX7520JC/D vs MX7520KN+ feature comparison

MX7520JC/D Maxim Integrated Products

Buy Now Datasheet

MX7520KN+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIE DIP
Package Description DIE-18 0.300 INCH, PLASTIC, DIP-16
Pin Count 18 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-XUUC-N18 R-PDIP-T16
JESD-609 Code e0 e3
Linearity Error-Max (EL) 0.2% 0.1%
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 18 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE DIP
Package Equivalence Code DIE OR CHIP DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP IN-LINE
Qualification Status Not Qualified Not Qualified
Settling Time-Nom (tstl) 0.5 µs 0.5 µs
Supply Current-Max 2 mA 2 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position UPPER DUAL
Base Number Matches 1 1
ECCN Code EAR99
Factory Lead Time 4 Weeks
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min -10 V
Length 19.175 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 4.572 mm
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm

Compare MX7520JC/D with alternatives

Compare MX7520KN+ with alternatives