MX7520JC/D
vs
PM7533FPC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
PRECISION MONOLITHICS INC
Part Package Code
DIE
Package Description
DIE-18
QCCJ, LDCC20,.4SQ
Pin Count
18
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
BINARY, OFFSET BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
R-XUUC-N18
R-PDIP-T16
JESD-609 Code
e0
e0
Linearity Error-Max (EL)
0.2%
0.1%
Number of Bits
10
10
Number of Functions
1
1
Number of Terminals
18
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
QCCJ
Package Equivalence Code
DIE OR CHIP
LDCC20,.4SQ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Settling Time-Nom (tstl)
0.5 µs
Supply Current-Max
2 mA
2 mA
Supply Voltage-Nom
15 V
15 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
UPPER
DUAL
Base Number Matches
1
2
Settling Time-Max
0.8 µs
Terminal Pitch
1.27 mm
Compare MX7520JC/D with alternatives
Compare PM7533FPC with alternatives