MX7520JC/D vs MX7530KQ feature comparison

MX7520JC/D Maxim Integrated Products

Buy Now Datasheet

MX7530KQ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIE DIP
Package Description DIE-18 DIP, DIP16,.3
Pin Count 18 16
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-XUUC-N18 R-GDIP-T16
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.2% 0.1%
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 18 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Package Body Material UNSPECIFIED CERAMIC, GLASS-SEALED
Package Code DIE DIP
Package Equivalence Code DIE OR CHIP DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP IN-LINE
Qualification Status Not Qualified Not Qualified
Settling Time-Nom (tstl) 0.5 µs 0.5 µs
Supply Current-Max 2 mA 2 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position UPPER DUAL
Base Number Matches 1 1
Moisture Sensitivity Level 1
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare MX7520JC/D with alternatives

Compare MX7530KQ with alternatives