MX636KN
vs
VFC320BPG4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
parentfamilyid
1239839
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP14,.3
DIP, DIP14,.3
Pin Count
14
14
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.04
Average Weight (mg)
1630.6
CO2e (mg)
19632.425
Total Weight
1027.63
Category CO2 Kg
12.04
CO2
12372.665200000001
Compliance Temperature Grade
Commercial: +0C to +70C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
82
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 1309-64-4
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Converter Type
RMS TO DC CONVERTER
VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code
R-PDIP-T14
R-PDIP-T14
JESD-609 Code
e0
e4
Moisture Sensitivity Level
1
Negative Supply Voltage-Max
-16.5 V
-20 V
Negative Supply Voltage-Min
-2.5 V
-13 V
Negative Supply Voltage-Nom
-5 V
-15 V
Number of Functions
1
1
Number of Terminals
14
14
Operating Frequency-Max
0.1 MHz
1 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Positive Input Voltage-Max
0.2 V
15 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.72 mm
5.08 mm
Supply Current-Max
1 mA
7.5 mA
Supply Voltage-Max
16.5 V
20 V
Supply Voltage-Min
2 V
13 V
Supply Voltage-Nom
3 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Total Error-Max
0.3%
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Samacsys Manufacturer
Texas Instruments
Length
19.305 mm
Linearity Error-Max (EL)
0.03%
Negative Input Voltage-Max
-10 V
Compare MX636KN with alternatives
Compare VFC320BPG4 with alternatives