VFC320BPG4 vs AD7741BNZ feature comparison

VFC320BPG4 Texas Instruments

Buy Now Datasheet

AD7741BNZ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 PLASTIC, DIP-8
Pin Count 14 8
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Converter Type VOLTAGE TO FREQUENCY CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code R-PDIP-T14 R-PDIP-T8
JESD-609 Code e4 e3
Length 19.305 mm 9.88 mm
Linearity Error-Max (EL) 0.03% 0.024%
Negative Input Voltage-Max -10 V
Negative Supply Voltage-Max -20 V
Negative Supply Voltage-Min -13 V
Negative Supply Voltage-Nom -15 V
Number of Functions 1 1
Number of Terminals 14 8
Operating Frequency-Max 1 MHz 6.144 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Positive Input Voltage-Max 15 V 2.5 V
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 5.08 mm 5.33 mm
Supply Current-Max 7.5 mA
Supply Voltage-Max 20 V 5.25 V
Supply Voltage-Min 13 V 4.75 V
Supply Voltage-Nom 15 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code Yes
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare VFC320BPG4 with alternatives