MX574AKD
vs
ADC574AJH
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
BURR-BROWN CORP
|
Part Package Code |
DIE
|
|
Package Description |
DIE,
|
CERAMIC, DIP-28
|
Pin Count |
28
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
10 V
|
10 V
|
Analog Input Voltage-Min |
-10 V
|
-10 V
|
Conversion Time-Max |
25 µs
|
25 µs
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
R-XUUC-N28
|
R-CDIP-T28
|
JESD-609 Code |
e0
|
e0
|
Linearity Error-Max (EL) |
0.0122%
|
0.0244%
|
Moisture Sensitivity Level |
1
|
|
Negative Supply Voltage-Nom |
-15 V
|
-15 V
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
12
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
75 °C
|
Operating Temperature-Min |
|
|
Output Bit Code |
BINARY, OFFSET BINARY
|
BINARY, OFFSET BINARY
|
Output Format |
PARALLEL, WORD
|
PARALLEL, WORD
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIE
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample and Hold / Track and Hold |
SAMPLE
|
|
Seated Height-Max |
5.89 mm
|
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
UPPER
|
DUAL
|
Width |
15.24 mm
|
|
Base Number Matches |
2
|
1
|
Package Equivalence Code |
|
DIP28,.6
|
Supply Current-Max |
|
20 mA
|
|
|
|
Compare MX574AKD with alternatives
Compare ADC574AJH with alternatives