MX574AKD
vs
ADC84KG-12
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
BURR-BROWN CORP
Part Package Code
DIE
Package Description
DIE,
DIP, DIP32,.9
Pin Count
28
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
10 V
10 V
Analog Input Voltage-Min
-10 V
-10 V
Conversion Time-Max
25 µs
10 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-XUUC-N28
R-CDIP-T32
JESD-609 Code
e0
e0
Linearity Error-Max (EL)
0.0122%
0.012%
Moisture Sensitivity Level
1
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
28
32
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Bit Code
BINARY, OFFSET BINARY
COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY
Output Format
PARALLEL, WORD
SERIAL, PARALLEL, WORD
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIE
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
5.89 mm
Supply Voltage-Nom
15 V
15 V
Surface Mount
YES
NO
Technology
BICMOS
HYBRID
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
UPPER
DUAL
Width
15.24 mm
Base Number Matches
2
1
Package Equivalence Code
DIP32,.9
Supply Current-Max
25 mA
Compare MX574AKD with alternatives
Compare ADC84KG-12 with alternatives