MX29GL640EBTI-70G vs AT27C256R-90PA feature comparison

MX29GL640EBTI-70G Macronix International Co Ltd

Buy Now Datasheet

AT27C256R-90PA Atmel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD ATMEL CORP
Part Package Code TSOP1 DIP
Package Description TSOP-48 0.600 INCH, PLASTIC, DIP-28
Pin Count 48 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Factory Lead Time 12 Weeks
Samacsys Manufacturer Macronix
Access Time-Max 70 ns 90 ns
Alternate Memory Width 8
Boot Block BOTTOM
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PDSO-G48 R-PDIP-T28
JESD-609 Code e3 e0
Length 18.4 mm 36.95 mm
Memory Density 67108864 bit 262144 bit
Memory IC Type FLASH OTP ROM
Memory Width 16 8
Number of Functions 1 1
Number of Sectors/Size 8,127
Number of Terminals 48 28
Number of Words 4194304 words 32768 words
Number of Words Code 4000000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX16 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP48,.8,20 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Page Size 8/16 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 13 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm 5.59 mm
Sector Size 8K,64K
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.1 mA 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Type NOR TYPE
Width 12 mm 15.24 mm
Base Number Matches 1 1
I/O Type COMMON
Moisture Sensitivity Level 1
Output Characteristics 3-STATE

Compare MX29GL640EBTI-70G with alternatives

Compare AT27C256R-90PA with alternatives