AT27C256R-90PA vs AT27C512R-55TI feature comparison

AT27C256R-90PA Atmel Corporation

Buy Now Datasheet

AT27C512R-55TI Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DIP TSOP
Package Description 0.600 INCH, PLASTIC, DIP-28 PLASTIC, TSOP-28
Pin Count 28 28
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 90 ns 55 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDIP-T28 R-PDSO-G28
JESD-609 Code e0 e0
Length 36.95 mm 11.8 mm
Memory Density 262144 bit 524288 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 65536 words
Number of Words Code 32000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32KX8 64KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSOP1
Package Equivalence Code DIP28,.6 TSSOP28,.53,22
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 13 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.59 mm 1.2 mm
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.02 mA 0.02 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.55 mm
Terminal Position DUAL DUAL
Width 15.24 mm 8 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 240

Compare AT27C256R-90PA with alternatives

Compare AT27C512R-55TI with alternatives