MX25U4033EZNI-12G
vs
AT25F1024Y4-10YU-2.7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
ATMEL CORP
Part Package Code
QFN
SOIC
Package Description
HVSON, SOLCC8,.25
HVSON, SOLCC8,.25
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Macronix
Additional Feature
CAN BE ORGANISED AS 4 MBIT X 1
Alternate Memory Width
2
Clock Frequency-Max (fCLK)
80 MHz
20 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
10000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
R-XDSO-N8
JESD-609 Code
e3
e4
Length
6 mm
6 mm
Memory Density
4194304 bit
1048576 bit
Memory IC Type
FLASH
FLASH
Memory Width
4
8
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
1048576 words
131072 words
Number of Words Code
1000000
128000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1MX4
128KX8
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC8,.25
SOLCC8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
1.8 V
2.7 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.9 mm
Serial Bus Type
SPI
SPI
Standby Current-Max
0.000008 A
0.00001 A
Supply Current-Max
0.025 mA
0.03 mA
Supply Voltage-Max (Vsup)
2 V
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
2.7 V
Supply Voltage-Nom (Vsup)
1.8 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Gold (Au) - with Nickel (Ni) barrier
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
5 mm
4.9 mm
Write Protection
HARDWARE/SOFTWARE
HARDWARE/SOFTWARE
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MX25U4033EZNI-12G with alternatives
Compare AT25F1024Y4-10YU-2.7 with alternatives