AT25F1024Y4-10YU-2.7 vs M45PE10-VMP6 feature comparison

AT25F1024Y4-10YU-2.7 Atmel Corporation

Buy Now Datasheet

M45PE10-VMP6 Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP MICRON TECHNOLOGY INC
Part Package Code SOIC DFP
Package Description HVSON, SOLCC8,.25 6 X 5 MM, PLASTIC, VDFPN-8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 20 MHz 33 MHz
Endurance 10000 Write/Erase Cycles
JESD-30 Code R-XDSO-N8 R-XDSO-N8
JESD-609 Code e4
Length 6 mm 6 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX8 128KX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVSON HVSON
Package Equivalence Code SOLCC8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 235
Programming Voltage 2.7 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.9 mm 1 mm
Serial Bus Type SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Type NOR TYPE NOR TYPE
Width 4.9 mm 5 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 1 3
Pbfree Code No

Compare AT25F1024Y4-10YU-2.7 with alternatives

Compare M45PE10-VMP6 with alternatives