MX25U4033EZNI-12G vs XC17128LPD8C feature comparison

MX25U4033EZNI-12G Macronix International Co Ltd

Buy Now Datasheet

XC17128LPD8C AMD Xilinx

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD XILINX INC
Part Package Code QFN DIP
Package Description HVSON, SOLCC8,.25 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 10 Weeks
Samacsys Manufacturer Macronix
Additional Feature CAN BE ORGANISED AS 4 MBIT X 1
Alternate Memory Width 2
Clock Frequency-Max (fCLK) 80 MHz 10 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-N8 R-PDIP-T8
JESD-609 Code e3 e0
Length 6 mm 9.3599 mm
Memory Density 4194304 bit 131072 bit
Memory IC Type FLASH CONFIGURATION MEMORY
Memory Width 4 1
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 1048576 words 131072 words
Number of Words Code 1000000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1MX4 128KX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON DIP
Package Equivalence Code SOLCC8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 4.5974 mm
Serial Bus Type SPI
Standby Current-Max 0.000008 A 0.00005 A
Supply Current-Max 0.025 mA 0.005 mA
Supply Voltage-Max (Vsup) 2 V 5.25 V
Supply Voltage-Min (Vsup) 1.65 V 4.75 V
Supply Voltage-Nom (Vsup) 1.8 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Type NOR TYPE
Width 5 mm 7.62 mm
Write Protection HARDWARE/SOFTWARE
Base Number Matches 1 1
I/O Type COMMON
Output Characteristics 3-STATE
Peak Reflow Temperature (Cel) 225
Time@Peak Reflow Temperature-Max (s) 30

Compare MX25U4033EZNI-12G with alternatives

Compare XC17128LPD8C with alternatives