MX23L1654MC-20G vs NX25P16-VFI-G feature comparison

MX23L1654MC-20G Macronix International Co Ltd

Buy Now Datasheet

NX25P16-VFI-G Nexflash Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code End Of Life Transferred
Ihs Manufacturer MACRONIX INTERNATIONAL CO LTD NEXFLASH TECHNOLOGIES INC
Part Package Code SOIC
Package Description SOP, SOP16,.4 ,
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.51
Access Time-Max 200 ns
Clock Frequency-Max (fCLK) 50 MHz
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 10.3 mm
Memory Density 262144 bit
Memory IC Type MASK ROM
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 16
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 32KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Standby Current-Max 0.00005 A
Supply Current-Max 0.008 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.52 mm
Base Number Matches 1 2

Compare MX23L1654MC-20G with alternatives