Part Details for MX23L1654MC-20G by Macronix International Co Ltd
Overview of MX23L1654MC-20G by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX23L1654MC-20G
MX23L1654MC-20G CAD Models
MX23L1654MC-20G Part Data Attributes
|
MX23L1654MC-20G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX23L1654MC-20G
Macronix International Co Ltd
MASK ROM, 2MX8, CMOS, PDSO16, 0.300 INCH, LEAD FREE, MS-013, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
Clock Frequency-Max (fCLK) | 50 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 262144 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.52 mm |
Alternate Parts for MX23L1654MC-20G
This table gives cross-reference parts and alternative options found for MX23L1654MC-20G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX23L1654MC-20G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX23L1654MI-20 | MASK ROM, 2MX8, CMOS, PDSO16, 0.300 INCH, LEAD FREE, MS-013, SOP-16 | Macronix International Co Ltd | MX23L1654MC-20G vs MX23L1654MI-20 |
MX23L1654MC-20 | MASK ROM, 2MX8, CMOS, PDSO16, 0.300 INCH, MS-013, SOP-16 | Macronix International Co Ltd | MX23L1654MC-20G vs MX23L1654MC-20 |