MW4IC915NBR1
vs
MW7IC18100NR1
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
ROHS COMPLIANT, PLASTIC, CASE 1329-09, WB-16, TO-272, 16 PIN
|
ROHS COMPLIANT, PLASTIC, TO-270WB-14, CASE 1618-02, 14 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
IT CAN ALSO OPERATE AT 921 TO 960 MHZ
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
29 dB
|
27 dB
|
JESD-609 Code |
e3
|
e3
|
Operating Frequency-Max |
960 MHz
|
2050 MHz
|
Operating Frequency-Min |
860 MHz
|
1805 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-10 °C
|
|
RF/Microwave Device Type |
WIDE BAND HIGH POWER
|
NARROW BAND HIGH POWER
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
VSWR-Max |
5
|
5
|
Base Number Matches |
3
|
3
|
|
|
|