MVR5364X vs MV5752 feature comparison

MVR5364X Stanley Electric Co

Buy Now Datasheet

MV5752 Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STANLEY ELECTRIC CO LTD FAIRCHILD SEMICONDUCTOR CORP
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color RED HIGH EFFICIENCY RED
Color@Wavelength Red Red
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.035 A
Forward Voltage-Max 2.8 V 3 V
Lens Type CLEAR PALE RED CLEAR RED
Luminous Intensity-Nom 100.0 mcd 100.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.6 mm 8.635 mm
Packing Method BULK BULK
Peak Wavelength 630 nm 635 nm
Reverse Voltage-Max 4 V
Shape ROUND ROUND
Size 5 mm 4.825 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.5 mm 2.54 mm
Viewing Angle 25 deg 28 deg
Base Number Matches 1 5
Additional Feature HIGH RELIABILITY

Compare MVR5364X with alternatives

Compare MV5752 with alternatives