MV5752 vs GL5HD41 feature comparison

MV5752 Fairchild Semiconductor Corporation

Buy Now Datasheet

GL5HD41 Sharp Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SHARP CORP
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00
Additional Feature HIGH RELIABILITY
Color HIGH EFFICIENCY RED RED
Color@Wavelength Red
Configuration SINGLE SINGLE
Forward Current-Max 0.035 A 0.03 A
Forward Voltage-Max 3 V
Lens Type CLEAR RED TRANSPARENT
Luminous Intensity-Nom 100.0 mcd 150.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.635 mm 8.6 mm
Packing Method BULK BULK
Peak Wavelength 635 nm 635 nm
Shape ROUND ROUND
Size 4.825 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 28 deg
Base Number Matches 5 1
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare MV5752 with alternatives

Compare GL5HD41 with alternatives