MV55ABL vs MV57BL feature comparison

MV55ABL QT Optoelectronics

Buy Now Datasheet

MV57BL QT Optoelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Color HIGH EFFICIENCY RED HIGH EFFICIENCY RED
Color@Wavelength Orange-Red Orange-Red
Configuration SINGLE SINGLE
Forward Current-Max 0.035 A 0.035 A
JESD-609 Code e0 e0
Lens Type DIFFUSED RED RED CLEAR
Luminous Intensity-Nom 3 mcd 8 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 3.05 mm 2.41 mm
Packing Method BULK BULK
Peak Wavelength 635 nm 635 nm
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Viewing Angle 40 deg 80 deg
Base Number Matches 1 1
Forward Voltage-Max 3 V

Compare MV55ABL with alternatives

Compare MV57BL with alternatives