Part Details for MV57BL by QT Optoelectronics
Overview of MV57BL by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MV57BL
MV57BL CAD Models
MV57BL Part Data Attributes:
|
MV57BL
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV57BL
QT Optoelectronics
Single Color LED, High Efficiency Red, Red Clear,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | RED CLEAR | |
Luminous Intensity-Nom | 8 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.41 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 80 deg |
Alternate Parts for MV57BL
This table gives cross-reference parts and alternative options found for MV57BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV57BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV6000 | Single Color LED, Standard Red, Diffused Red, 1.78mm, | QT Optoelectronics | MV57BL vs MV6000 |
MV6700 | Single Color LED, High Efficiency Red, Red Diffused, 1.78mm, | QT Optoelectronics | MV57BL vs MV6700 |
MV55ABL | Single Color LED, High Efficiency Red, Red Diffused, | QT Optoelectronics | MV57BL vs MV55ABL |