Part Details for MV55ABL by QT Optoelectronics
Overview of MV55ABL by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MV55ABL
MV55ABL CAD Models
MV55ABL Part Data Attributes:
|
MV55ABL
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MV55ABL
QT Optoelectronics
Single Color LED, High Efficiency Red, Red Diffused,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 3 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.05 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 40 deg |
Alternate Parts for MV55ABL
This table gives cross-reference parts and alternative options found for MV55ABL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV55ABL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV6000 | Single Color LED, Standard Red, Diffused Red, 1.78mm, | QT Optoelectronics | MV55ABL vs MV6000 |
MV6700 | Single Color LED, High Efficiency Red, Red Diffused, 1.78mm, | QT Optoelectronics | MV55ABL vs MV6700 |
MV57BL | Single Color LED, High Efficiency Red, Red Clear, | QT Optoelectronics | MV55ABL vs MV57BL |