MV33509.MP5 vs HLMP-3850 feature comparison

MV33509.MP5 QT Optoelectronics

Buy Now Datasheet

HLMP-3850 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer QT OPTOELECTRONICS AVAGO TECHNOLOGIES INC
Reach Compliance Code unknown compliant
Color ULTRA BRIGHT YELLOW YELLOW
Color@Wavelength Yellow
Configuration SINGLE SINGLE
Forward Voltage-Max 3 V 2.6 V
Lens Type YELLOW CLEAR NONDIFFUSED
Luminous Intensity-Nom 150 mcd 140.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 10.46 mm 9.19 mm
Packing Method BULK BULK
Peak Wavelength 585 nm 590 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 24 deg 24 deg
Base Number Matches 4 5
Pbfree Code Yes
Rohs Code Yes
Package Description PLASTIC PACKAGE-2
HTS Code 8541.40.20.00
Samacsys Manufacturer Avago Technologies
Additional Feature IC COMPATIBLE
Forward Current-Max 0.02 A
JESD-609 Code e3
Luminous Intensity-Min 0.0962 cd
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Reverse Voltage-Max 5 V
Terminal Finish MATTE TIN

Compare MV33509.MP5 with alternatives

Compare HLMP-3850 with alternatives