MV33509.MP5
vs
HLMP-3807-K0002
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
BROADCOM LTD
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
YELLOW
YELLOW
Color@Wavelength
Yellow
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
2.2 V
Lens Type
CLEAR
NONDIFFUSED
Luminous Intensity-Nom
150.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
10.465 mm
8.815 mm
Packing Method
BULK
TR
Peak Wavelength
585 nm
583 nm
Shape
ROUND
ROUND
Size
5 mm
5 mm
Surface Mount
NO
NO
T-code
T-1 3/4
T-1 3/4
Terminal Pitch
2.54 mm
2.54 mm
Viewing Angle
24 deg
24 deg
Base Number Matches
4
3
Package Description
PLASTIC PACKAGE-2
Additional Feature
IC COMPATIBLE
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare MV33509.MP5 with alternatives
Compare HLMP-3807-K0002 with alternatives