HLMP-3850 vs HLMP-3850-OPTION-010 feature comparison

HLMP-3850 Hewlett Packard Co

Buy Now Datasheet

HLMP-3850-OPTION-010 Broadcom Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO BROADCOM INC
Reach Compliance Code unknown compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature IC COMPATIBLE IC COMPATIBLE
Color YELLOW HIGH BRIGHT YELLOW
Color@Wavelength Yellow
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 3 V
JESD-609 Code e0 e1
Lens Type TRANSPARENT
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.8 mm
Peak Wavelength 585 nm
Shape ROUND ROUND
Size 5 mm 5 mm
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver/Copper (Sn/Ag/Cu)
Viewing Angle 24 deg
Base Number Matches 5 4

Compare HLMP-3850 with alternatives

Compare HLMP-3850-OPTION-010 with alternatives