V907
vs
PC107
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROMETRICS INC
|
API TECHNOLOGIES CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Diode Capacitance-Nom |
7 pF
|
6.8 pF
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Rep Pk Reverse Voltage-Max |
28 V
|
30 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
7
|
4
|
Package Description |
|
O-LALF-W2
|
HTS Code |
|
8541.10.00.80
|
Additional Feature |
|
SUPER Q
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Cap Tolerance |
|
20%
|
Diode Capacitance Ratio-Min |
|
4.5
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-7
|
JESD-30 Code |
|
O-LALF-W2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
175 °C
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Power Dissipation-Max |
|
0.4 W
|
Qualification Status |
|
Not Qualified
|
Quality Factor-Min |
|
150
|
Reverse Current-Max |
|
0.5 µA
|
Reverse Test Voltage |
|
30 V
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
Variable Capacitance Diode Classification |
|
ABRUPT
|
|
|
|
Compare PC107 with alternatives