MV2101 vs MV2101 feature comparison

MV2101 MACOM

Buy Now Datasheet

MV2101 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC ON SEMICONDUCTOR
Package Description O-LALF-W2 PLASTIC, CASE 182-06, TO-226AC, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 30 V 30 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Cap Tolerance 20% 10%
Diode Capacitance Ratio-Min 2.5 2.5
Diode Capacitance-Nom 6.8 pF 6.8 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
JEDEC-95 Code DO-7 TO-92
JESD-30 Code O-LALF-W2 O-PBCY-T2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED 235
Power Dissipation-Max 0.4 W 0.28 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 450 450
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position AXIAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 6 9
Pbfree Code No
Part Package Code TO-92 (TO-226) 5.33mm Body Height
Pin Count 2
Manufacturer Package Code 182-06
Samacsys Manufacturer onsemi
Additional Feature HIGH Q, HIGH RELIABILITY
Frequency Band HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
Rep Pk Reverse Voltage-Max 30 V

Compare MV2101 with alternatives

Compare MV2101 with alternatives