MV1822IGDPAS vs MV1821C/KG/DPAS feature comparison

MV1822IGDPAS Microsemi Corporation

Buy Now Datasheet

MV1821C/KG/DPAS Dynex Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ZARLINK SEMICONDUCTOR INC GEC PLESSEY SEMICONDUCTORS
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 1187.4 1187.4
CO2e (mg) 14296.296 14296.296
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Industrial: -40C to +85C Commercial Extended: -10C to +70C
Consumer IC Type TELETEXT AND VPS/PDC DECODER TELETEXT AND VPS/PDC DECODER
Crystal Frequency-Nom 6.9375 MHz
External Page Memory Support NO NO
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -10 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max 25 mA 25 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.4 V
Surface Mount NO NO
Technology BIPOLAR CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Video Input Processor YES YES
Width 7.62 mm
Base Number Matches 3 3

Compare MV1822IGDPAS with alternatives

Compare MV1821C/KG/DPAS with alternatives