Part Details for MV1821C/KG/DPAS by Dynex Semiconductor
Overview of MV1821C/KG/DPAS by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MV1821C/KG/DPAS
MV1821C/KG/DPAS CAD Models
MV1821C/KG/DPAS Part Data Attributes
|
MV1821C/KG/DPAS
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MV1821C/KG/DPAS
Dynex Semiconductor
Teletext and VPS/PDC Decoder, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TELETEXT AND VPS/PDC DECODER | |
External Page Memory Support | NO | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.4 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Video Input Processor | YES |
Alternate Parts for MV1821C/KG/DPAS
This table gives cross-reference parts and alternative options found for MV1821C/KG/DPAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MV1821C/KG/DPAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MV1821C/KG/DPAS | Zarlink Semiconductor Inc | Check for Price | Teletext and VPS/PDC Decoder, PDIP16 | MV1821C/KG/DPAS vs MV1821C/KG/DPAS |
MV1822IGMPES | Dynex Semiconductor | Check for Price | Teletext and VPS/PDC Decoder, PDSO16 | MV1821C/KG/DPAS vs MV1822IGMPES |
MV1822IGMPEE | Zarlink Semiconductor Inc | Check for Price | Teletext and VPS/PDC Decoder, PDSO16 | MV1821C/KG/DPAS vs MV1822IGMPEE |
MV1821C/KG/MPEE | Zarlink Semiconductor Inc | Check for Price | Teletext and VPS/PDC Decoder, PDSO16 | MV1821C/KG/DPAS vs MV1821C/KG/MPEE |
MV1821C/KG/MPES | Dynex Semiconductor | Check for Price | Teletext and VPS/PDC Decoder, PDSO16 | MV1821C/KG/DPAS vs MV1821C/KG/MPES |
MV1820F/CG/DPAS | Microsemi Corporation | Check for Price | TELETEXT AND VPS/PDC DECODER, PDIP16, PLASTIC, MS-001BB, DIP-16 | MV1821C/KG/DPAS vs MV1820F/CG/DPAS |
MV1820F/CG/MPES | Microsemi Corporation | Check for Price | TELETEXT AND VPS/PDC DECODER, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | MV1821C/KG/DPAS vs MV1820F/CG/MPES |
MV1820F/CG/DPAS | Dynex Semiconductor | Check for Price | Teletext and VPS/PDC Decoder, PDIP16 | MV1821C/KG/DPAS vs MV1820F/CG/DPAS |
MV1822IGMPES | Microsemi Corporation | Check for Price | TELETEXT AND VPS/PDC DECODER, PDSO16 | MV1821C/KG/DPAS vs MV1822IGMPES |
MV1821C/KG/MPEE | Dynex Semiconductor | Check for Price | Teletext and VPS/PDC Decoder, PDSO16 | MV1821C/KG/DPAS vs MV1821C/KG/MPEE |