MV1620 vs MV2101 feature comparison

MV1620 Motorola Mobility LLC

Buy Now Datasheet

MV2101 Aeroflex Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC KNOX SEMICONDUCTORS INC
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 20 V 30 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Capacitance Ratio-Min 2 2.5
Diode Capacitance-Nom 6.8 pF 6.8 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY
JEDEC-95 Code DO-204AA DO-7
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Quality Factor-Min 300 450
Rep Pk Reverse Voltage-Max 20 V 30 V
Reverse Current-Max 0.1 µA 2e-8 µA
Reverse Test Voltage 15 V 25 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Variable Capacitance Diode Classification ABRUPT ABRUPT
Base Number Matches 1 6
Rohs Code No
Diode Cap Tolerance 20%
Operating Temperature-Min -65 °C

Compare MV1620 with alternatives

Compare MV2101 with alternatives