PEB2035-N vs LXP2180APE feature comparison

PEB2035-N Infineon Technologies AG

Buy Now Datasheet

LXP2180APE Level One

Buy Now Datasheet
No No
Obsolete Transferred
INFINEON TECHNOLOGIES AG LEVEL ONE
LCC
PLASTIC, LCC-44 QCCJ, LDCC44,.7SQ
44
not_compliant unknown
8542.39.00.01 8542.39.00.01
S-PQCC-J44 S-PQCC-J44
e0 e0
16.6 mm
1 1
44 44
70 °C 85 °C
-40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
LDCC44,.7SQ LDCC44,.7SQ
SQUARE SQUARE
CHIP CARRIER CHIP CARRIER
Not Qualified Not Qualified
4.57 mm
18 mA 10 mA
5 V 5 V
YES YES
CMOS CMOS
FRAMER FRAMER
COMMERCIAL INDUSTRIAL
TIN LEAD Tin/Lead (Sn/Pb)
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
16.6 mm
2 2
T-1(DS1)

Compare PEB2035-N with alternatives

Compare LXP2180APE with alternatives