MURS160-XX-TR30
vs
MURC160GB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TAITRON COMPONENTS INC
SENSITRON SEMICONDUCTOR
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.40
Application
EFFICIENCY
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
1.05 V
JESD-30 Code
R-PDSO-C2
S-XUUC-N1
Non-rep Pk Forward Current-Max
35 A
35 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
1
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
UNCASED CHIP
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.05 µs
0.075 µs
Reverse Test Voltage
600 V
Surface Mount
YES
YES
Terminal Form
C BEND
NO LEAD
Terminal Position
DUAL
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Package Description
S-XUUC-N1
Additional Feature
FREE WHEELING DIODE
Compare MURS160-XX-TR30 with alternatives
Compare MURC160GB with alternatives