MURC160GB
vs
MURS160-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
RECTRON LTD
Package Description
S-XUUC-N1
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.40
Additional Feature
FREE WHEELING DIODE
HIGH RELIABILITY
Application
GENERAL PURPOSE
ULTRA FAST RECOVERY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.05 V
1.25 V
JESD-30 Code
S-XUUC-N1
R-PDSO-C2
Non-rep Pk Forward Current-Max
35 A
35 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
SQUARE
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Recovery Time-Max
0.075 µs
0.05 µs
Surface Mount
YES
YES
Terminal Form
NO LEAD
C BEND
Terminal Position
UPPER
DUAL
Base Number Matches
1
1
Rohs Code
Yes
JEDEC-95 Code
DO-214AA
JESD-609 Code
e3
Reverse Current-Max
5 µA
Reverse Test Voltage
600 V
Terminal Finish
MATTE TIN
Compare MURC160GB with alternatives
Compare MURS160-T with alternatives