Part Details for MURS160-XX-TR30 by Taitron Components Inc
Overview of MURS160-XX-TR30 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MURS160-XX-TR30
MURS160-XX-TR30 CAD Models
MURS160-XX-TR30 Part Data Attributes
|
MURS160-XX-TR30
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
MURS160-XX-TR30
Taitron Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MURS160-XX-TR30
This table gives cross-reference parts and alternative options found for MURS160-XX-TR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS160-XX-TR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HS1JFSM2G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | MURS160-XX-TR30 vs HS1JFSM2G |
MURS160 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | MURS160-XX-TR30 vs MURS160 |
HS1JFS | Taiwan Semiconductor | $0.1124 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SOD-128, 2 PIN | MURS160-XX-TR30 vs HS1JFS |
MURS160-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | MURS160-XX-TR30 vs MURS160-T |
MURC160BG | Sensitron Semiconductors | Check for Price | 600V, SILICON, SIGNAL DIODE, DIE-1 | MURS160-XX-TR30 vs MURC160BG |
HS1JALM3G | Taiwan Semiconductor | Check for Price | Rectifier Diode, | MURS160-XX-TR30 vs HS1JALM3G |
MURC160AG | Sensitron Semiconductors | Check for Price | 600V, SILICON, SIGNAL DIODE, DIE-1 | MURS160-XX-TR30 vs MURC160AG |
RS1FLJ-M3/I | Vishay Intertechnologies | Check for Price | Rectifier Diode, | MURS160-XX-TR30 vs RS1FLJ-M3/I |
MURC160GB | Sensitron Semiconductors | Check for Price | 600V, SILICON, SIGNAL DIODE, DIE-1 | MURS160-XX-TR30 vs MURC160GB |
MUR160 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | MURS160-XX-TR30 vs MUR160 |