MUR1620CTRG vs MUR1615CT feature comparison

MUR1620CTRG onsemi

Buy Now Datasheet

MUR1615CT Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer ONSEMI YANGZHOU YANGJIE ELECTRONICS CO LTD
Part Package Code TO-220 3 LEAD STANDARD
Package Description LEAD FREE, PLASTIC, CASE 221A-09, TO-220, 3 PIN
Pin Count 3
Manufacturer Package Code 221A
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Additional Feature FREE WHEELING DIODE
Application ULTRA FAST SOFT RECOVERY GENERAL PURPOSE
Case Connection ANODE
Configuration COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 0.95 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 150 V
Reverse Recovery Time-Max 0.085 µs 0.035 µs
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 11
Rohs Code Yes

Compare MUR1620CTRG with alternatives