MUN5114DW1T1
vs
BSS66TC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ZETEX PLC
Part Package Code
SC-88
Package Description
CASE 419B-02, SC-70, SC-88, 6 PIN
SMALL OUTLINE, R-PDSO-G3
Pin Count
6
Manufacturer Package Code
CASE 419B-02
Reach Compliance Code
unknown
unknown
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 4.7
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
40 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
SINGLE
DC Current Gain-Min (hFE)
80
15
JESD-30 Code
R-PDSO-G6
R-PDSO-G3
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
2
1
Number of Terminals
6
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Polarity/Channel Type
PNP
NPN
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
ECCN Code
EAR99
Collector-Base Capacitance-Max
4 pF
Operating Temperature-Max
150 °C
Reference Standard
CECC
Transition Frequency-Nom (fT)
250 MHz
Turn-off Time-Max (toff)
250 ns
Turn-on Time-Max (ton)
70 ns
VCEsat-Max
0.3 V
Compare MUN5114DW1T1 with alternatives
Compare BSS66TC with alternatives