MUN5114DW1T1
vs
MMUN2114LT3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
LESHAN RADIO CO LTD
ON SEMICONDUCTOR
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.1 A
0.1 A
DC Current Gain-Min (hFE)
80
80
Number of Elements
2
1
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
0.385 W
0.2 W
Surface Mount
YES
YES
Transistor Element Material
SILICON
SILICON
Base Number Matches
6
3
Pbfree Code
No
Rohs Code
No
Part Package Code
SOT-23
Package Description
CASE 318-08, 3 PIN
Pin Count
3
Manufacturer Package Code
CASE 318-08
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 4.76
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Compare MUN5114DW1T1 with alternatives
Compare MMUN2114LT3 with alternatives