Transistors
MUN5114DW1T1
Description: 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-70, SC-88, 6 PIN

Overview of MUN5114DW1T1 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MUN5114DW1T1 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MUN5114DW1T1 by Rochester Electronics LLC

MUN5114DW1T1
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SC-88
Package Description
CASE 419B-02, SC-70, SC-88, 6 PIN
Pin Count
6
Manufacturer Package Code
CASE 419B-02
Reach Compliance Code
unknown
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 4.7
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
80
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
2
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Polarity/Channel Type
PNP
Qualification Status
COMMERCIAL
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. MUN5114DW1T1
    Rochester Electronics LLC
    100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419B-02, SC-70, SC-88, 6 PIN
    VS

Alternate Parts for MUN5114DW1T1

This table gives cross-reference parts and alternative options found for MUN5114DW1T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUN5114DW1T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MUN5114DW1T1G Dual PNP Bipolar Digital Transistor (BRT), SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL onsemi MUN5114DW1T1 vs MUN5114DW1T1G
MUN5114DW1T1 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR Motorola Mobility LLC MUN5114DW1T1 vs MUN5114DW1T1
Part Number Description Manufacturer Compare
MUN5113DW1T1 100mA, 50V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR Motorola Mobility LLC MUN5114DW1T1 vs MUN5113DW1T1
DTC124EET1 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-75, 3 PIN Motorola Mobility LLC MUN5114DW1T1 vs DTC124EET1
DTA114EET1 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-75, 3 PIN Motorola Mobility LLC MUN5114DW1T1 vs DTA114EET1
DTA144EET1 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-75, 3 PIN Motorola Mobility LLC MUN5114DW1T1 vs DTA144EET1
BSS66TC Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon Zetex / Diodes Inc MUN5114DW1T1 vs BSS66TC
MMUN2114LT3 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB Motorola Mobility LLC MUN5114DW1T1 vs MMUN2114LT3
MUN2131T1 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR Motorola Mobility LLC MUN5114DW1T1 vs MUN2131T1
MUN2131T1G 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318D-04, SC-59, 3 PIN Rochester Electronics LLC MUN5114DW1T1 vs MUN2131T1G
MUN5234T1G 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN Rochester Electronics LLC MUN5114DW1T1 vs MUN5234T1G
BSS66 Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN Zetex / Diodes Inc MUN5114DW1T1 vs BSS66

Related Parts for MUN5114DW1T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MUN5114DW1T1 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MUN5114DW1T1 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MUN5114DW1T1 would you like to use for your alert(s)?
  • Please alert me when MUN5114DW1T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MUN5114DW1T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MUN5114DW1T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MUN5114DW1T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MUN5114DW1T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MUN5114DW1T1 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: